
RK73B2HTTE113G | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE113GTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE113GCT-ND - Cut Tape (CT) 2019-RK73B2HTTE113GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE113G |
Description | RES 11K OHM 2% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±2% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE113G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21585 zł | 863,40 zł |
| Unit Price without VAT: | 0,21585 zł |
|---|---|
| Unit Price with VAT: | 0,26550 zł |

