205 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP2053C

DigiKey Part Number
2019-RK73G1ETTP2053CTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP2053CCT-ND - Cut Tape (CT)
2019-RK73G1ETTP2053CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP2053C
Description
RES 205K OHM 0.25% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
205 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP2053C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 819
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,97000 zł0,97 zł
100,51000 zł5,10 zł
250,40920 zł10,23 zł
500,35340 zł17,67 zł
1000,30880 zł30,88 zł
2500,26400 zł66,00 zł
5000,23814 zł119,07 zł
1 0000,21764 zł217,64 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17529 zł1 752,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,97000 zł
Unit Price with VAT:1,19310 zł