
RK73G1ETTP2053C | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP2053CTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP2053CCT-ND - Cut Tape (CT) 2019-RK73G1ETTP2053CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP2053C |
Description | RES 205K OHM 0.25% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP2053C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,51000 zł | 5,10 zł |
| 25 | 0,40920 zł | 10,23 zł |
| 50 | 0,35340 zł | 17,67 zł |
| 100 | 0,30880 zł | 30,88 zł |
| 250 | 0,26400 zł | 66,00 zł |
| 500 | 0,23814 zł | 119,07 zł |
| 1 000 | 0,21764 zł | 217,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17529 zł | 1 752,90 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

