Parametric Equivalent

RK73B2HTTE8R2J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE8R2JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE8R2JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE8R2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE8R2J |
Description | RES 8.2 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE8R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,48100 zł | 4,81 zł |
| 25 | 0,38480 zł | 9,62 zł |
| 50 | 0,33040 zł | 16,52 zł |
| 100 | 0,28760 zł | 28,76 zł |
| 250 | 0,24432 zł | 61,08 zł |
| 500 | 0,21940 zł | 109,70 zł |
| 1 000 | 0,19961 zł | 199,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17146 zł | 685,84 zł |
| 8 000 | 0,16154 zł | 1 292,32 zł |
| 12 000 | 0,15671 zł | 1 880,52 zł |
| 20 000 | 0,15147 zł | 3 029,40 zł |
| 28 000 | 0,14847 zł | 4 157,16 zł |
| 40 000 | 0,14563 zł | 5 825,20 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |


