6.8 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE682J

DigiKey Part Number
2019-RK73B2HTTE682JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE682JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE682JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE682J
Description
RES 6.8K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE682J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20106K80JNEFVishay Dale1 845541-6.8KWCT-ND0,86000 złParametric Equivalent
ERJ-12ZYJ682UPanasonic Industry5 385P6.8KWCT-ND1,22000 złParametric Equivalent
RMCF2010JT6K80Stackpole Electronics Inc6 666RMCF2010JT6K80CT-ND0,68000 złParametric Equivalent
In-Stock: 10 402
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 zł0,83 zł
100,43400 zł4,34 zł
250,34600 zł8,65 zł
500,29660 zł14,83 zł
1000,25670 zł25,67 zł
2500,21704 zł54,26 zł
5000,19404 zł97,02 zł
1 0000,17588 zł175,88 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14998 zł599,92 zł
8 0000,14086 zł1 126,88 zł
12 0000,13641 zł1 636,92 zł
20 0000,13160 zł2 632,00 zł
28 0000,12885 zł3 607,80 zł
40 0000,12624 zł5 049,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,83000 zł
Unit Price with VAT:1,02090 zł