
RK73B2HTTE121J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE121JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE121JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE121JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE121J |
Description | RES 120 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE121J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,43400 zł | 4,34 zł |
| 25 | 0,34600 zł | 8,65 zł |
| 50 | 0,29660 zł | 14,83 zł |
| 100 | 0,25670 zł | 25,67 zł |
| 250 | 0,21704 zł | 54,26 zł |
| 500 | 0,19404 zł | 97,02 zł |
| 1 000 | 0,17588 zł | 175,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14998 zł | 599,92 zł |
| 8 000 | 0,14086 zł | 1 126,88 zł |
| 12 000 | 0,13641 zł | 1 636,92 zł |
| 20 000 | 0,13160 zł | 2 632,00 zł |
| 28 000 | 0,12885 zł | 3 607,80 zł |
| 40 000 | 0,12624 zł | 5 049,60 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

