3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD395J

DigiKey Part Number
2019-RK73B2BTTD395JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD395JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD395JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD395J
Description
RES 3.9M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD395J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12063M90FKEAVishay Dale14 078541-3.90MFCT-ND0,39000 złParametric Equivalent
In-Stock: 9 184
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,13600 zł1,36 zł
250,10360 zł2,59 zł
500,08400 zł4,20 zł
1000,06930 zł6,93 zł
2500,05488 zł13,72 zł
5000,04668 zł23,34 zł
1 0000,04015 zł40,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02987 zł149,35 zł
10 0000,02689 zł268,90 zł
15 0000,02544 zł381,60 zł
25 0000,02388 zł597,00 zł
35 0000,02298 zł804,30 zł
50 0000,02214 zł1 107,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł