
RK73B2ATTD431J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD431JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD431JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD431JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD431J |
Description | RES 430 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD431J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2ATTD4300F | KOA Speer Electronics, Inc. | 8 350 | 2019-RK73H2ATTD4300FCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW0805430RFKEA | Vishay Dale | 10 902 | 541-430CCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW0805430RJNEA | Vishay Dale | 31 340 | 541-430ACT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10800 zł | 1,08 zł |
| 25 | 0,08040 zł | 2,01 zł |
| 50 | 0,06460 zł | 3,23 zł |
| 100 | 0,05310 zł | 5,31 zł |
| 250 | 0,04136 zł | 10,34 zł |
| 500 | 0,03476 zł | 17,38 zł |
| 1 000 | 0,02959 zł | 29,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02140 zł | 107,00 zł |
| 10 000 | 0,01905 zł | 190,50 zł |
| 15 000 | 0,01790 zł | 268,50 zł |
| 25 000 | 0,01667 zł | 416,75 zł |
| 35 000 | 0,01596 zł | 558,60 zł |
| 50 000 | 0,01529 zł | 764,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

