100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD101J

DigiKey Part Number
2019-RK73B2ATTD101JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD101JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD101JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD101J
Description
RES 100 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD101J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 108 156
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,10800 zł1,08 zł
250,08040 zł2,01 zł
500,06460 zł3,23 zł
1000,05310 zł5,31 zł
2500,04136 zł10,34 zł
5000,03476 zł17,38 zł
1 0000,02959 zł29,59 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02140 zł107,00 zł
10 0000,01905 zł190,50 zł
15 0000,01790 zł268,50 zł
25 0000,01667 zł416,75 zł
35 0000,01596 zł558,60 zł
50 0000,01529 zł764,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł