2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTDD205J

DigiKey Part Number
2019-RK73B1JTTDD205JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTDD205JCT-ND - Cut Tape (CT)
2019-RK73B1JTTDD205JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTDD205J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1JTTD205JKOA Speer Electronics, Inc.18 7652019-RK73B1JTTD205JCT-ND0,36000 złParametric Equivalent
RK73H1JTTD2004FKOA Speer Electronics, Inc.17 5212019-RK73H1JTTD2004FCT-ND0,36000 złParametric Equivalent
CRCW06032M00JNEAVishay Dale15 493541-2.0MGCT-ND0,36000 złDirect
RC0603FR-072MLYAGEO88 446311-2.00MHRCT-ND0,36000 złUpgrade
RC0603FR-102MLYAGEO1 47813-RC0603FR-102MLCT-ND0,36000 złUpgrade
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07900 zł0,79 zł
250,05600 zł1,40 zł
500,04520 zł2,26 zł
1000,03630 zł3,63 zł
2500,02772 zł6,93 zł
5000,02298 zł11,49 zł
1 0000,01921 zł19,21 zł
5 0000,01339 zł66,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01171 zł117,10 zł
20 0000,01038 zł207,60 zł
30 0000,00974 zł292,20 zł
50 0000,00904 zł452,00 zł
70 0000,00865 zł605,50 zł
100 0000,00827 zł827,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł