
RK73B1JTTD3R9J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD3R9JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD3R9JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD3R9JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD3R9J |
Description | RES 3.9 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD3R9J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08300 zł | 0,83 zł |
| 25 | 0,06160 zł | 1,54 zł |
| 50 | 0,04880 zł | 2,44 zł |
| 100 | 0,03950 zł | 3,95 zł |
| 250 | 0,03044 zł | 7,61 zł |
| 500 | 0,02536 zł | 12,68 zł |
| 1 000 | 0,02129 zł | 21,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01497 zł | 74,85 zł |
| 10 000 | 0,01315 zł | 131,50 zł |
| 15 000 | 0,01227 zł | 184,05 zł |
| 25 000 | 0,01131 zł | 282,75 zł |
| 35 000 | 0,01077 zł | 376,95 zł |
| 50 000 | 0,01025 zł | 512,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

