2.4 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD245J

DigiKey Part Number
2019-RK73B1JTTD245JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD245JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD245JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD245J
Description
RES 2.4M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.4 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD245J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032M40JNEAVishay Dale9 500541-2.4MGCT-ND0,36000 złDirect
RMCF0603JT2M40Stackpole Electronics Inc7 565RMCF0603JT2M40CT-ND0,36000 złDirect
RC0603JR-072M4LYAGEO25 274311-2.4MGRCT-ND0,36000 złUpgrade
RMCF0603FT2M40Stackpole Electronics Inc8 170RMCF0603FT2M40CT-ND0,36000 złUpgrade
In-Stock: 460
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07900 zł0,79 zł
250,05600 zł1,40 zł
500,04520 zł2,26 zł
1000,03630 zł3,63 zł
2500,02772 zł6,93 zł
5000,02298 zł11,49 zł
1 0000,01921 zł19,21 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01339 zł66,95 zł
10 0000,01171 zł117,10 zł
15 0000,01090 zł163,50 zł
25 0000,01002 zł250,50 zł
35 0000,00952 zł333,20 zł
50 0000,00904 zł452,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł