Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B1JTTD112G | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD112GTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD112GCT-ND - Cut Tape (CT) 2019-RK73B1JTTD112GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD112G |
Description | RES 1.1K OHM 2% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD112G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD1101D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1101DCT-ND | 0,15740 zł | Parametric Equivalent |
| RK73G1JTTD1101F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1101FCT-ND | 0,12953 zł | Parametric Equivalent |
| RK73H1JTTD1101D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1JTTD1101DCT-ND | 0,11936 zł | Parametric Equivalent |
| RGC0603DTC1K10 | Stackpole Electronics Inc | 0 | 738-RGC0603DTC1K10TR-ND | 0,07169 zł | Parametric Equivalent |
| RGC0603FTC1K10 | Stackpole Electronics Inc | 0 | RGC0603FTC1K10-ND | 0,05954 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04255 zł | 212,75 zł |
| Unit Price without VAT: | 0,04255 zł |
|---|---|
| Unit Price with VAT: | 0,05234 zł |




