
RK73B1HTTCM910J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTCM910JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM910JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM910JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM910J |
Description | RES 91 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,14300 zł | 1,43 zł |
| 25 | 0,10560 zł | 2,64 zł |
| 50 | 0,08660 zł | 4,33 zł |
| 100 | 0,07150 zł | 7,15 zł |
| 250 | 0,05664 zł | 14,16 zł |
| 500 | 0,04820 zł | 24,10 zł |
| 1 000 | 0,04149 zł | 41,49 zł |
| 5 000 | 0,03089 zł | 154,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02633 zł | 394,95 zł |
| 30 000 | 0,02421 zł | 726,30 zł |
| 45 000 | 0,02317 zł | 1 042,65 zł |
| 75 000 | 0,02205 zł | 1 653,75 zł |
| 105 000 | 0,02141 zł | 2 248,05 zł |
| 150 000 | 0,02080 zł | 3 120,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

