20 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC200J

DigiKey Part Number
2019-RK73B1HTTC200JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC200JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC200JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC200J
Description
RES 20 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
20 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC200J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,14300 zł1,43 zł
250,10560 zł2,64 zł
500,08660 zł4,33 zł
1000,07150 zł7,15 zł
2500,05664 zł14,16 zł
5000,04820 zł24,10 zł
1 0000,04149 zł41,49 zł
5 0000,03089 zł154,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02782 zł278,20 zł
20 0000,02539 zł507,80 zł
30 0000,02421 zł726,30 zł
50 0000,02292 zł1 146,00 zł
70 0000,02219 zł1 553,30 zł
100 0000,02150 zł2 150,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł