
RK73B1HRTTC513J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HRTTC513JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC513JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC513JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTC513J |
Description | RES 51K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HRTTC513J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,26900 zł | 2,69 zł |
| 25 | 0,20840 zł | 5,21 zł |
| 50 | 0,17520 zł | 8,76 zł |
| 100 | 0,14870 zł | 14,87 zł |
| 250 | 0,12236 zł | 30,59 zł |
| 500 | 0,10714 zł | 53,57 zł |
| 1 000 | 0,09516 zł | 95,16 zł |
| 5 000 | 0,07600 zł | 380,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07043 zł | 704,30 zł |
| 20 000 | 0,06600 zł | 1 320,00 zł |
| 30 000 | 0,06385 zł | 1 915,50 zł |
| 50 000 | 0,06151 zł | 3 075,50 zł |
| 70 000 | 0,06017 zł | 4 211,90 zł |
| 100 000 | 0,05891 zł | 5 891,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

