
RK73B1HRTTC562J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HRTTC562JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC562JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC562JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTC562J |
Description | RES 5.6K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HRTTC562J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,26900 zł | 2,69 zł |
| 25 | 0,20840 zł | 5,21 zł |
| 50 | 0,17520 zł | 8,76 zł |
| 100 | 0,14870 zł | 14,87 zł |
| 250 | 0,12236 zł | 30,59 zł |
| 500 | 0,10714 zł | 53,57 zł |
| 1 000 | 0,09516 zł | 95,16 zł |
| 5 000 | 0,07600 zł | 380,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07043 zł | 704,30 zł |
| 20 000 | 0,06600 zł | 1 320,00 zł |
| 30 000 | 0,06385 zł | 1 915,50 zł |
| 50 000 | 0,06151 zł | 3 075,50 zł |
| 70 000 | 0,06017 zł | 4 211,90 zł |
| 100 000 | 0,05891 zł | 5 891,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

