6.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP622J

DigiKey Part Number
2019-RK73B1ETTP622JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP622JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP622JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP622J
Description
RES 6.2K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP622J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 147
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,08300 zł0,83 zł
250,06040 zł1,51 zł
500,04740 zł2,37 zł
1000,03840 zł3,84 zł
2500,02960 zł7,40 zł
5000,02456 zł12,28 zł
1 0000,02061 zł20,61 zł
5 0000,01445 zł72,25 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01267 zł126,70 zł
20 0000,01127 zł225,40 zł
30 0000,01059 zł317,70 zł
50 0000,00985 zł492,50 zł
70 0000,00943 zł660,10 zł
100 0000,00903 zł903,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł