2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP2R2J

DigiKey Part Number
2019-RK73B1ETTP2R2JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP2R2JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP2R2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP2R2J
Description
RES 2.2 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP2R2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 125
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,09000 zł0,90 zł
250,06480 zł1,62 zł
500,05240 zł2,62 zł
1000,04240 zł4,24 zł
2500,03260 zł8,15 zł
5000,02714 zł13,57 zł
1 0000,02287 zł22,87 zł
5 0000,01617 zł80,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01425 zł142,50 zł
20 0000,01272 zł254,40 zł
30 0000,01198 zł359,40 zł
50 0000,01118 zł559,00 zł
70 0000,01072 zł750,40 zł
100 0000,01029 zł1 029,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł