RK73B1ETTP201G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,12187 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,11678 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,12982 zł
Datasheet
200 Ohms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP201G

DigiKey Part Number
2019-RK73B1ETTP201GTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP201GCT-ND - Cut Tape (CT)
2019-RK73B1ETTP201GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP201G
Description
RES 200 OHM 2% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 Ohms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP201G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1ETTP2000DKOA Speer Electronics, Inc.02019-RK73H1ETTP2000DTR-ND0,12187 złParametric Equivalent
CRCW0402200RFHEDPVishay Dale0CRCW0402200RFHEDP-ND0,11678 złParametric Equivalent
ERJ-H2RF2000XPanasonic Industry010-ERJ-H2RF2000XTR-ND0,12982 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07214 zł721,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,07214 zł
Unit Price with VAT:0,08873 zł