
RK73B1ETTP133J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP133JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP133JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP133JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP133J |
Description | RES 13K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP133J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08300 zł | 0,83 zł |
| 25 | 0,06040 zł | 1,51 zł |
| 50 | 0,04740 zł | 2,37 zł |
| 100 | 0,03840 zł | 3,84 zł |
| 250 | 0,02960 zł | 7,40 zł |
| 500 | 0,02456 zł | 12,28 zł |
| 1 000 | 0,02061 zł | 20,61 zł |
| 5 000 | 0,01445 zł | 72,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01267 zł | 126,70 zł |
| 20 000 | 0,01127 zł | 225,40 zł |
| 30 000 | 0,01059 zł | 317,70 zł |
| 50 000 | 0,00985 zł | 492,50 zł |
| 70 000 | 0,00943 zł | 660,10 zł |
| 100 000 | 0,00903 zł | 903,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

