100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ERTTP101J

DigiKey Part Number
2019-RK73B1ERTTP101JTR-ND - Tape & Reel (TR)
2019-RK73B1ERTTP101JCT-ND - Cut Tape (CT)
2019-RK73B1ERTTP101JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ERTTP101J
Description
RES 100 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ERTTP101J Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 160
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,23300 zł2,33 zł
250,18080 zł4,52 zł
500,15160 zł7,58 zł
1000,12780 zł12,78 zł
2500,10428 zł26,07 zł
5000,09078 zł45,39 zł
1 0000,08007 zł80,07 zł
5 0000,06312 zł315,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05819 zł581,90 zł
20 0000,05427 zł1 085,40 zł
30 0000,05236 zł1 570,80 zł
50 0000,05029 zł2 514,50 zł
70 0000,04911 zł3 437,70 zł
100 0000,04799 zł4 799,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł