
RK1/4DC4704F | |
|---|---|
DigiKey Part Number | 2019-RK1/4DC4704F-ND |
Manufacturer | |
Manufacturer Product Number | RK1/4DC4704F |
Description | RES 4.7M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 zł | 3,84 zł |
| 10 | 2,51000 zł | 25,10 zł |
| 25 | 2,14720 zł | 53,68 zł |
| 50 | 1,91960 zł | 95,98 zł |
| 100 | 1,72570 zł | 172,57 zł |
| 250 | 1,51300 zł | 378,25 zł |
| 500 | 1,37988 zł | 689,94 zł |
| 1 000 | 1,26676 zł | 1 266,76 zł |
| 5 000 | 1,06538 zł | 5 326,90 zł |
| Unit Price without VAT: | 3,84000 zł |
|---|---|
| Unit Price with VAT: | 4,72320 zł |

