
MOSX3CT631RR75J | |
|---|---|
DigiKey Part Number | 2019-MOSX3CT631RR75JTR-ND - Tape & Reel (TR) 2019-MOSX3CT631RR75JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX3CT631RR75J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 zł | 1,28 zł |
| 10 | 0,82500 zł | 8,25 zł |
| 25 | 0,69840 zł | 17,46 zł |
| 50 | 0,61780 zł | 30,89 zł |
| 100 | 0,54990 zł | 54,99 zł |
| 250 | 0,47528 zł | 118,82 zł |
| 500 | 0,42840 zł | 214,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38859 zł | 388,59 zł |
| 2 000 | 0,35476 zł | 709,52 zł |
| 3 000 | 0,33736 zł | 1 012,08 zł |
| 5 000 | 0,31768 zł | 1 588,40 zł |
| 7 000 | 0,30595 zł | 2 141,65 zł |
| 10 000 | 0,29449 zł | 2 944,90 zł |
| Unit Price without VAT: | 1,28000 zł |
|---|---|
| Unit Price with VAT: | 1,57440 zł |

