332 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52R3323F

DigiKey Part Number
2019-MFS1/4DCT52R3323FTR-ND - Tape & Reel (TR)
2019-MFS1/4DCT52R3323FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52R3323F
Description
RES 332K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
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
In-Stock: 4 850
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 zł0,75 zł
100,47800 zł4,78 zł
250,40360 zł10,09 zł
500,35540 zł17,77 zł
1000,31490 zł31,49 zł
2500,27060 zł67,65 zł
5000,24266 zł121,33 zł
1 0000,21893 zł218,93 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17667 zł883,35 zł
10 0000,16284 zł1 628,40 zł
15 0000,15573 zł2 335,95 zł
25 0000,14770 zł3 692,50 zł
35 0000,14291 zł5 001,85 zł
50 0000,13823 zł6 911,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,75000 zł
Unit Price with VAT:0,92250 zł