
MFS1/4DCT52R1471F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R1471FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R1471FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R1471F |
Description | RES 1.47K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 zł | 0,77 zł |
| 10 | 0,48800 zł | 4,88 zł |
| 25 | 0,41240 zł | 10,31 zł |
| 50 | 0,36320 zł | 18,16 zł |
| 100 | 0,32170 zł | 32,17 zł |
| 250 | 0,27644 zł | 69,11 zł |
| 500 | 0,24792 zł | 123,96 zł |
| 1 000 | 0,22366 zł | 223,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18049 zł | 902,45 zł |
| 10 000 | 0,16636 zł | 1 663,60 zł |
| 15 000 | 0,15910 zł | 2 386,50 zł |
| 25 000 | 0,15089 zł | 3 772,25 zł |
| 35 000 | 0,14600 zł | 5 110,00 zł |
| 50 000 | 0,14122 zł | 7 061,00 zł |
| Unit Price without VAT: | 0,77000 zł |
|---|---|
| Unit Price with VAT: | 0,94710 zł |

