
MF1/4LCT52R102G | |
|---|---|
DigiKey Part Number | 2019-MF1/4LCT52R102GTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R102GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R102G |
Description | RES 1K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15100 zł | 1,51 zł |
| 25 | 0,12480 zł | 3,12 zł |
| 50 | 0,10920 zł | 5,46 zł |
| 100 | 0,09620 zł | 9,62 zł |
| 250 | 0,08160 zł | 20,40 zł |
| 500 | 0,07240 zł | 36,20 zł |
| 1 000 | 0,06460 zł | 64,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05070 zł | 253,50 zł |
| 10 000 | 0,04615 zł | 461,50 zł |
| 15 000 | 0,04380 zł | 657,00 zł |
| 25 000 | 0,04115 zł | 1 028,75 zł |
| 35 000 | 0,03957 zł | 1 384,95 zł |
| 50 000 | 0,03803 zł | 1 901,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

