100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4LCT52R101G

DigiKey Part Number
2019-MF1/4LCT52R101GTR-ND - Tape & Reel (TR)
2019-MF1/4LCT52R101GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4LCT52R101G
Description
RES 100 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 261
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,15100 zł1,51 zł
250,12480 zł3,12 zł
500,10920 zł5,46 zł
1000,09620 zł9,62 zł
2500,08160 zł20,40 zł
5000,07240 zł36,20 zł
1 0000,06460 zł64,60 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05070 zł253,50 zł
10 0000,04615 zł461,50 zł
15 0000,04380 zł657,00 zł
25 0000,04115 zł1 028,75 zł
35 0000,03957 zł1 384,95 zł
50 0000,03803 zł1 901,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł