
MF1/4DC4531F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC4531F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC4531F |
Description | RES 4.53K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 zł | 0,62 zł |
| 10 | 0,38200 zł | 3,82 zł |
| 25 | 0,32120 zł | 8,03 zł |
| 50 | 0,28320 zł | 14,16 zł |
| 100 | 0,25020 zł | 25,02 zł |
| 250 | 0,21440 zł | 53,60 zł |
| 500 | 0,19178 zł | 95,89 zł |
| 1 000 | 0,17263 zł | 172,63 zł |
| 5 000 | 0,13845 zł | 692,25 zł |
| Unit Price without VAT: | 0,62000 zł |
|---|---|
| Unit Price with VAT: | 0,76260 zł |

