MF1/4DCT52R4222F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 17 331
Unit Price: 0,37000 zł
Datasheet
42.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R4222F

DigiKey Part Number
2019-MF1/4DCT52R4222FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R4222FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R4222F
Description
RES 42.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,21600 zł2,16 zł
250,18200 zł4,55 zł
500,15920 zł7,96 zł
1000,14050 zł14,05 zł
2500,11960 zł29,90 zł
5000,10646 zł53,23 zł
1 0000,09527 zł95,27 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07537 zł376,85 zł
10 0000,06886 zł688,60 zł
15 0000,06551 zł982,65 zł
25 0000,06172 zł1 543,00 zł
35 0000,05947 zł2 081,45 zł
50 0000,05726 zł2 863,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł