MF1/4DCT52R4022F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1 000
Unit Price: 0,61000 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1 318
Unit Price: 0,36000 zł
Datasheet

Similar


YAGEO
In Stock: 7 002
Unit Price: 0,36000 zł
Datasheet
40.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R4022F

DigiKey Part Number
2019-MF1/4DCT52R4022FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R4022FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R4022F
Description
RES 40.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,21200 zł2,12 zł
250,17800 zł4,45 zł
500,15580 zł7,79 zł
1000,13750 zł13,75 zł
2500,11708 zł29,27 zł
5000,10420 zł52,10 zł
1 0000,09325 zł93,25 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07378 zł368,90 zł
10 0000,06740 zł674,00 zł
15 0000,06412 zł961,80 zł
25 0000,06042 zł1 510,50 zł
35 0000,05821 zł2 037,35 zł
50 0000,05605 zł2 802,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł