
MF1/4DCT52R3923F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3923FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3923FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3923F |
Description | RES 392K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,21200 zł | 2,12 zł |
| 25 | 0,17800 zł | 4,45 zł |
| 50 | 0,15580 zł | 7,79 zł |
| 100 | 0,13750 zł | 13,75 zł |
| 250 | 0,11708 zł | 29,27 zł |
| 500 | 0,10420 zł | 52,10 zł |
| 1 000 | 0,09325 zł | 93,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07378 zł | 368,90 zł |
| 10 000 | 0,06740 zł | 674,00 zł |
| 15 000 | 0,06412 zł | 961,80 zł |
| 25 000 | 0,06042 zł | 1 510,50 zł |
| 35 000 | 0,05821 zł | 2 037,35 zł |
| 50 000 | 0,05605 zł | 2 802,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

