
RK73B1JTTDD473J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTDD473JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTDD473JCT-ND - Cut Tape (CT) 2019-RK73B1JTTDD473JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTDD473J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,08100 zł | 0,81 zł |
| 25 | 0,05720 zł | 1,43 zł |
| 50 | 0,04620 zł | 2,31 zł |
| 100 | 0,03710 zł | 3,71 zł |
| 250 | 0,02832 zł | 7,08 zł |
| 500 | 0,02348 zł | 11,74 zł |
| 1 000 | 0,01963 zł | 19,63 zł |
| 5 000 | 0,01368 zł | 68,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01196 zł | 119,60 zł |
| 20 000 | 0,01061 zł | 212,20 zł |
| 30 000 | 0,00995 zł | 298,50 zł |
| 50 000 | 0,00924 zł | 462,00 zł |
| 70 000 | 0,00883 zł | 618,10 zł |
| 100 000 | 0,00845 zł | 845,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

