
MF1/4DCT52R3241F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3241FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3241FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3241F |
Description | RES 3.24K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,21600 zł | 2,16 zł |
| 25 | 0,18200 zł | 4,55 zł |
| 50 | 0,15920 zł | 7,96 zł |
| 100 | 0,14050 zł | 14,05 zł |
| 250 | 0,11960 zł | 29,90 zł |
| 500 | 0,10646 zł | 53,23 zł |
| 1 000 | 0,09527 zł | 95,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07537 zł | 376,85 zł |
| 10 000 | 0,06886 zł | 688,60 zł |
| 15 000 | 0,06551 zł | 982,65 zł |
| 25 000 | 0,06172 zł | 1 543,00 zł |
| 35 000 | 0,05947 zł | 2 081,45 zł |
| 50 000 | 0,05726 zł | 2 863,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

