2.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R2401F

DigiKey Part Number
2019-MF1/4DCT52R2401FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R2401FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R2401F
Description
RES 2.4K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 843
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,21200 zł2,12 zł
250,17800 zł4,45 zł
500,15580 zł7,79 zł
1000,13750 zł13,75 zł
2500,11708 zł29,27 zł
5000,10420 zł52,10 zł
1 0000,09325 zł93,25 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07378 zł368,90 zł
10 0000,06740 zł674,00 zł
15 0000,06412 zł961,80 zł
25 0000,06042 zł1 510,50 zł
35 0000,05821 zł2 037,35 zł
50 0000,05605 zł2 802,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł