
MF1/4DCT52R1873F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1873FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1873FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1873F |
Description | RES 187K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-187K | YAGEO | 7 784 | 187KXBK-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20800 zł | 2,08 zł |
| 25 | 0,17360 zł | 4,34 zł |
| 50 | 0,15300 zł | 7,65 zł |
| 100 | 0,13470 zł | 13,47 zł |
| 250 | 0,11476 zł | 28,69 zł |
| 500 | 0,10212 zł | 51,06 zł |
| 1 000 | 0,09142 zł | 91,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07378 zł | 368,90 zł |
| 10 000 | 0,06740 zł | 674,00 zł |
| 15 000 | 0,06412 zł | 961,80 zł |
| 25 000 | 0,06042 zł | 1 510,50 zł |
| 35 000 | 0,05821 zł | 2 037,35 zł |
| 50 000 | 0,05605 zł | 2 802,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

