47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R47R0F

DigiKey Part Number
2019-MF1/4CCT52R47R0FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R47R0FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R47R0F
Description
RES 47 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4CC47R0FKOA Speer Electronics, Inc.7302019-MF1/4CC47R0F-ND0,83000 złParametric Equivalent
In-Stock: 4 794
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,29400 zł2,94 zł
250,24840 zł6,21 zł
500,21840 zł10,92 zł
1000,19280 zł19,28 zł
2500,16460 zł41,15 zł
5000,14694 zł73,47 zł
1 0000,13196 zł131,96 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10522 zł526,10 zł
10 0000,09647 zł964,70 zł
15 0000,09198 zł1 379,70 zł
25 0000,08690 zł2 172,50 zł
35 0000,08387 zł2 935,45 zł
50 0000,08091 zł4 045,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł