
MF1/4CCT52R1802F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R1802FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R1802FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R1802F |
Description | RES 18K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,29400 zł | 2,94 zł |
| 25 | 0,24840 zł | 6,21 zł |
| 50 | 0,21840 zł | 10,92 zł |
| 100 | 0,19280 zł | 19,28 zł |
| 250 | 0,16460 zł | 41,15 zł |
| 500 | 0,14694 zł | 73,47 zł |
| 1 000 | 0,13196 zł | 131,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10522 zł | 526,10 zł |
| 10 000 | 0,09647 zł | 964,70 zł |
| 15 000 | 0,09198 zł | 1 379,70 zł |
| 25 000 | 0,08690 zł | 2 172,50 zł |
| 35 000 | 0,08387 zł | 2 935,45 zł |
| 50 000 | 0,08091 zł | 4 045,50 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

