
HV73V2BTTD1003F | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD1003FTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD1003FCT-ND - Cut Tape (CT) 2019-HV73V2BTTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD1003F |
Description | RES 100K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD1003F Models |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 0,95900 zł | 9,59 zł |
| 25 | 0,79560 zł | 19,89 zł |
| 50 | 0,70240 zł | 35,12 zł |
| 100 | 0,62840 zł | 62,84 zł |
| 250 | 0,55328 zł | 138,32 zł |
| 500 | 0,50990 zł | 254,95 zł |
| 1 000 | 0,47546 zł | 475,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42027 zł | 2 101,35 zł |
| 10 000 | 0,40416 zł | 4 041,60 zł |
| 15 000 | 0,39630 zł | 5 944,50 zł |
| 25 000 | 0,38778 zł | 9 694,50 zł |
| 35 000 | 0,38291 zł | 13 401,85 zł |
| 50 000 | 0,37829 zł | 18 914,50 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

