
HV73V2ATTD105G | |
|---|---|
DigiKey Part Number | 2019-HV73V2ATTD105GTR-ND - Tape & Reel (TR) 2019-HV73V2ATTD105GCT-ND - Cut Tape (CT) 2019-HV73V2ATTD105GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2ATTD105G |
Description | RES 1M OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2ATTD105G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 0,91200 zł | 9,12 zł |
| 25 | 0,75400 zł | 18,85 zł |
| 50 | 0,66360 zł | 33,18 zł |
| 100 | 0,59250 zł | 59,25 zł |
| 250 | 0,52052 zł | 130,13 zł |
| 500 | 0,47880 zł | 239,40 zł |
| 1 000 | 0,44576 zł | 445,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39275 zł | 1 963,75 zł |
| 10 000 | 0,37728 zł | 3 772,80 zł |
| 15 000 | 0,36974 zł | 5 546,10 zł |
| 25 000 | 0,36156 zł | 9 039,00 zł |
| 35 000 | 0,35687 zł | 12 490,45 zł |
| 50 000 | 0,35244 zł | 17 622,00 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |

