
HV73V2ATTD1005F | |
|---|---|
DigiKey Part Number | 2019-HV73V2ATTD1005FTR-ND - Tape & Reel (TR) 2019-HV73V2ATTD1005FCT-ND - Cut Tape (CT) 2019-HV73V2ATTD1005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2ATTD1005F |
Description | RES 10M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2ATTD1005F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 0,95900 zł | 9,59 zł |
| 25 | 0,79560 zł | 19,89 zł |
| 50 | 0,70240 zł | 35,12 zł |
| 100 | 0,62840 zł | 62,84 zł |
| 250 | 0,55328 zł | 138,32 zł |
| 500 | 0,50990 zł | 254,95 zł |
| 1 000 | 0,47546 zł | 475,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42027 zł | 2 101,35 zł |
| 10 000 | 0,40416 zł | 4 041,60 zł |
| 15 000 | 0,39630 zł | 5 944,50 zł |
| 25 000 | 0,38778 zł | 9 694,50 zł |
| 35 000 | 0,38291 zł | 13 401,85 zł |
| 50 000 | 0,37829 zł | 18 914,50 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

