
HV732HRTTE5234F | |
|---|---|
DigiKey Part Number | 2019-HV732HRTTE5234FTR-ND - Tape & Reel (TR) 2019-HV732HRTTE5234FCT-ND - Cut Tape (CT) 2019-HV732HRTTE5234FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HRTTE5234F |
Description | RES 5.23 MOHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.23 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,16201 zł | 4 648,04 zł |
| Unit Price without VAT: | 1,16201 zł |
|---|---|
| Unit Price with VAT: | 1,42927 zł |

