Parametric Equivalent
Parametric Equivalent

HV731JRTTD205J | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD205JTR-ND - Tape & Reel (TR) 2019-HV731JRTTD205JCT-ND - Cut Tape (CT) 2019-HV731JRTTD205JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD205J |
Description | RES 2 MOHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV731JRTTD2004F | KOA Speer Electronics, Inc. | 9 820 | 2019-HV731JRTTD2004FCT-ND | 1,97000 zł | Parametric Equivalent |
| HV731JRTTD205G | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD205GCT-ND | 0,47383 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44813 zł | 2 240,65 zł |
| Unit Price without VAT: | 0,44813 zł |
|---|---|
| Unit Price with VAT: | 0,55120 zł |



