
CFS1/4CT52R133J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R133JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R133JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R133J |
Description | RES 13K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15100 zł | 1,51 zł |
| 25 | 0,12640 zł | 3,16 zł |
| 50 | 0,11060 zł | 5,53 zł |
| 100 | 0,09700 zł | 9,70 zł |
| 250 | 0,08244 zł | 20,61 zł |
| 500 | 0,07310 zł | 36,55 zł |
| 1 000 | 0,06524 zł | 65,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05120 zł | 256,00 zł |
| 10 000 | 0,04660 zł | 466,00 zł |
| 15 000 | 0,04423 zł | 663,45 zł |
| 25 000 | 0,04156 zł | 1 039,00 zł |
| 35 000 | 0,03996 zł | 1 398,60 zł |
| 50 000 | 0,03841 zł | 1 920,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

