
TM75 | |
|---|---|
DigiKey Part Number | 1674-TM75-ND |
Manufacturer | |
Manufacturer Product Number | TM75 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 75pF Trimmer Capacitor 1000 V Side Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 75pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | Glass | |
Q @ Freq | 700 @ 1MHz | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 1.080" (27.43mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 066,90800 zł | 10 334,54 zł |
| Unit Price without VAT: | 2 066,90800 zł |
|---|---|
| Unit Price with VAT: | 2 542,29684 zł |

