2225Y0630103GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 38,59004 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 38,59004 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 18,03306 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 38,59004 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 18,03306 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 55,72440 zł
Datasheet
10000 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0630103GCT

DigiKey Part Number
2225Y0630103GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0630103GCT
Description
CAP CER 10000PF 63V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0630103GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0630103FCTKnowles Syfer02225Y0630103FCT-ND38,59004 złUpgrade
2225Y1000103FCTKnowles Syfer02225Y1000103FCT-ND38,59004 złUpgrade
2225Y1000103GCTKnowles Syfer02225Y1000103GCT-ND18,03306 złUpgrade
2225Y2000103FCTKnowles Syfer02225Y2000103FCT-ND38,59004 złUpgrade
2225Y2000103GCTKnowles Syfer02225Y2000103GCT-ND18,03306 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,03306 zł9 016,53 zł
Manufacturers Standard Package
Unit Price without VAT:18,03306 zł
Unit Price with VAT:22,18066 zł