2225J5000103JDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: 118,99896 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 54,93284 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 33,16808 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 16,95654 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 21,27284 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 16,93838 zł
Datasheet
10000 pF ±5% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J5000103JDT

DigiKey Part Number
2225J5000103JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J5000103JDT
Description
CAP CER 10000PF 500V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J5000103JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J5000103FFTKnowles Syfer02225J5000103FFT-ND118,99896 złSimilar
2225J5000103GFTKnowles Syfer02225J5000103GFT-ND54,93284 złSimilar
2225J5000103JFTKnowles Syfer02225J5000103JFT-ND33,16808 złSimilar
2225J5000103JXTKnowles Syfer02225J5000103JXT-ND16,95654 złParametric Equivalent
2225Y5000103JDTKnowles Syfer02225Y5000103JDT-ND21,27284 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,29480 zł10 647,40 zł
Manufacturers Standard Package
Unit Price without VAT:21,29480 zł
Unit Price with VAT:26,19260 zł