1812Y2500123JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 21,96708 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 42,60312 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,78404 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 20,73802 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,39238 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,39238 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 6,60972 zł
Datasheet
0.012 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2500123JFT

DigiKey Part Number
1812Y2500123JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2500123JFT
Description
CAP CER 0.012UF 250V C0G 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2500123JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2500123FCTKnowles Syfer01812Y2500123FCT-ND21,96708 złUpgrade
1812Y2500123FFTKnowles Syfer01812Y2500123FFT-ND42,60312 złUpgrade
1812Y2500123GCTKnowles Syfer01812Y2500123GCT-ND10,78404 złUpgrade
1812Y2500123GFTKnowles Syfer01812Y2500123GFT-ND20,73802 złUpgrade
1812Y2500123JDTKnowles Syfer01812Y2500123JDT-ND5,39238 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,62432 zł6 312,16 zł
Manufacturers Standard Package
Unit Price without VAT:12,62432 zł
Unit Price with VAT:15,52791 zł