0.47 µF Feed Through Capacitor 50V 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0500474MXTE03

DigiKey Part Number
1608-1812J0500474MXTE03TR-ND - Tape & Reel (TR)
1608-1812J0500474MXTE03CT-ND - Cut Tape (CT)
1608-1812J0500474MXTE03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J0500474MXTE03
Description
CAP PASSTHRU 0.47UF 20% 50V 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF Feed Through Capacitor 50V 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0500474MXTE03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.47 µF
Tolerance
±20%
Voltage - Rated
50V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.083" (2.10mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 826
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,38000 zł31,38 zł
1023,54500 zł235,45 zł
5020,41360 zł1 020,68 zł
10019,44530 zł1 944,53 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,80490 zł8 902,45 zł
1 00017,29663 zł17 296,63 zł
1 50017,04196 zł25 562,94 zł
Manufacturers Standard Package
Unit Price without VAT:31,38000 zł
Unit Price with VAT:38,59740 zł