
1808J4K00101KXR | |
|---|---|
DigiKey Part Number | 1608-1808J4K00101KXRCT-ND - Cut Tape (CT) 1608-1808J4K00101KXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808J4K00101KXR |
Description | CAP CER 100PF 4KV X7R 1808 |
Customer Reference | |
Detailed Description | 100 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J4K00101KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 zł | 5,17 zł |
| 10 | 2,62100 zł | 26,21 zł |
| 50 | 2,23500 zł | 111,75 zł |
| 100 | 2,09020 zł | 209,02 zł |
| 500 | 1,91828 zł | 959,14 zł |
| 1 000 | 1,77465 zł | 1 774,65 zł |
| Unit Price without VAT: | 5,17000 zł |
|---|---|
| Unit Price with VAT: | 6,35910 zł |

